Murata PKM35-4A0 technical specifications.
| Diameter | 35mm |
| Frequency | 4kHz |
| Mount | Flush |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4kHz |
| Series | PK |
| RoHS | Compliant |
Download the complete datasheet for Murata PKM35-4A0 to view detailed technical specifications.
No datasheet is available for this part.