Murata PLY10AN4321R0R3B technical specifications.
| Package/Case | 120 |
| Max DC Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata PLY10AN4321R0R3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.