Murata PRF18AR471QB2RB technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | CHIP |
| Current Rating | 100uA |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| Series | POSISTOR® PRF18/21 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF18AR471QB2RB to view detailed technical specifications.
No datasheet is available for this part.