
The Murata PRF21BC471QB3RA is a surface mount resistor with a maximum operating temperature of 120°C and a minimum operating temperature of -20°C. It has a voltage rating of 32V and a resistance of 470R with a tolerance of 50%. The resistor is packaged in a 0805 case and is available in quantities of 4000 on tape and reel.
Murata PRF21BC471QB3RA technical specifications.
| Package/Case | 0805 |
| Current Rating | 100uA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Series | PRF21 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF21BC471QB3RA to view detailed technical specifications.
No datasheet is available for this part.