Murata PRG18BB470MB3RB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 47R |
| RoHS Compliant | No |
| Series | PRG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 140V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PRG18BB470MB3RB to view detailed technical specifications.
No datasheet is available for this part.