Murata PTDAA1BG3R0M100 technical specifications.
| Current Rating | 38mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Resistance | 3R |
| Series | DAA1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 140V |
| Weight | 0.158733oz |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PTDAA1BG3R0M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.