Murata PTDDB1BF6R0M200 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 6R |
| Series | PTD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTDDB1BF6R0M200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.