Murata PTGL07AR220M3N51A0 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Resistance | 22R |
| Series | PTG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL07AR220M3N51A0 to view detailed technical specifications.
No datasheet is available for this part.