Murata PV01P503A01M02 technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 60 |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PV01P503A01M02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.