Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MURATA
PV01X103A01M02
Datasheet
Murata
PV01X103A01M02
Obsolete
Trimmer Resistors - SMD 10k ohm
Trimmer Resistors - SMD 10k ohm
Package
SMD/SMT
Resistance
10kR
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SMD/SMT
Package Quantity
60
Resistance
10kR
Resistor Type
Cermet
RoHS Compliant
No
Termination
SMD/SMT
Tolerance
10%
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account