Murata PV12S102A01B00 technical specifications.
| Height | 0.354inch |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Cermet, Ceramic |
| RoHS Compliant | Yes |
| Series | PV12 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.303inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PV12S102A01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.