Murata PV32H204A02B00 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 200kR |
| Taper | Linear |
| Termination | Through Hole |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata PV32H204A02B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.