Murata PV37P200C01B00 technical specifications.
| Height | 0.157inch |
| Length | 0.264inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PV37 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PV37P200C01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.