Murata PV37W253C01B00 technical specifications.
| Depth | 4mm |
| Height | 6.7mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 12 |
| RoHS Compliant | Yes |
| Series | PV37W |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata PV37W253C01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.