Murata PV37Y254C01B00 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 250kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PV37Y |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata PV37Y254C01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.