Murata PVC6M200A01A00 technical specifications.
| Mount | Through Hole |
| Package Quantity | 1000 |
| Resistance | 20R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PVC6M200A01A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.