Murata PVC6Q200A10B00 technical specifications.
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 20R |
| Resistor Type | Cermet |
| Series | PVC6 |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PVC6Q200A10B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.