Murata PVG3K201A03R00 technical specifications.
| Package/Case | 200 |
| Package Quantity | 500 |
| Resistance | 200R |
| Resistor Type | Cermet |
| Series | PVG3K |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PVG3K201A03R00 to view detailed technical specifications.
No datasheet is available for this part.