The Murata PVG5A204A01R00 is a cermet resistor with a resistance of 200kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is packaged in a surface mount SMD/SMT package. The resistor measures 0.201inch in height, 0.189inch in length, and 0.138inch in width. It is available in quantities of 250 and is packaged in cut tape. The resistor is not RoHS compliant.
Murata PVG5A204A01R00 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.201inch |
| Length | 0.189inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Resistance | 200kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | PVG5 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.138inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PVG5A204A01R00 to view detailed technical specifications.
No datasheet is available for this part.