This Murata PVG5A205A01R00 resistor features a cermet construction with a resistance of 2MR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is designed for surface mount applications. The resistor is packaged in a cut tape format with 250 pieces per reel, and is 0.201 inches tall and 0.138 inches wide.
Murata PVG5A205A01R00 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.201inch |
| Length | 0.189inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Resistance | 2MR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | PVG5 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.138inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PVG5A205A01R00 to view detailed technical specifications.
No datasheet is available for this part.