Murata PVG5A501C01B00 technical specifications.
| Package/Case | SMD/SMT |
| Number of Turns | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Cermet |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PVG5A501C01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.