This SMD cermet resistor from Murata has a resistance of 500kR and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C. The resistor is packaged in a 5mm x 4.8mm x 3.9mm SMD/SMT package.
Murata PVG5A504C01R00 technical specifications.
| Package/Case | SMD/SMT |
| Height | 5mm |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 500kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5A504C01R00 to view detailed technical specifications.
No datasheet is available for this part.