Murata PVM4A102B01R00 technical specifications.
| Package Quantity | 500 |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | PVM4 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PVM4A102B01R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.