
Murata PVM4A103A01R00 technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 500 |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | PVM4 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PVM4A103A01R00 to view detailed technical specifications.
No datasheet is available for this part.
