The Murata PVM4A502C01B00 is a 1-turn resistor with a resistance of 5kR and a tolerance of 25%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is RoHS compliant. It has a depth of 4.7mm and a length of 4mm, with a termination of foot print.
Murata PVM4A502C01B00 technical specifications.
| Depth | 4.7mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Termination | Foot Print |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVM4A502C01B00 to view detailed technical specifications.
No datasheet is available for this part.