
The Murata PVZ2A682C04R00 is a 6.8kR carbon resistor with a linear taper, available in a package quantity of 3000 units per reel. It features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The resistor is constructed with a single turn and is suitable for surface mount applications.
Murata PVZ2A682C04R00 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Turns | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 6.8kR |
| Resistor Type | Carbon |
| Series | PVZ2 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVZ2A682C04R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.