This Murata resistor features a single turn design, packaged in a surface-mount device (SMD) format. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The resistor is constructed from carbon and has a linear taper. It is terminated with solder and has a tolerance of 30%.
Murata PVZ2A684C04R00 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Turns | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 680kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVZ2A684C04R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
