Murata PVZ2K202A01R00 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Turns | 1 |
| Package Quantity | 3000 |
| Resistance | 2kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PVZ2K202A01R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.