Murata PVZ3A105A01B00 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 30% |
| Resistor Type | Carbon, Metal Foil |
| RoHS Compliant | Yes |
| Series | PVZ3A |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PVZ3A105A01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.