Murata PVZ3K105A01B00 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistor Type | Carbon |
| Series | PVZ3K |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata PVZ3K105A01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.