Murata PVZ3K105C01B00 technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Carbon |
| Series | PVZ3K |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVZ3K105C01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.