Murata PVZ3K502C01R00 technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| Resistor Type | Carbon |
| Series | PVZ3K |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVZ3K502C01R00 to view detailed technical specifications.
No datasheet is available for this part.