The PWR1306A is a single-output DC-DC converter from Murata with a nominal input voltage of 12V and an output voltage of 5V. It can deliver up to 300mA of output current and 2W of output power. The converter is packaged in a DIP case and has an isolation voltage of 4kV. It is not RoHS compliant.
Murata PWR1306A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 300mA |
| Isolation Voltage | 4kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| RoHS Compliant | No |
| Series | PWR1306 |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PWR1306A to view detailed technical specifications.
No datasheet is available for this part.