The PWR1308A is a single-output DC-DC converter from Murata with a nominal input voltage of 12V and an output voltage of 15V. It can supply up to 100mA of current and 2W of power. The device is packaged in a DIP format and has a high isolation voltage of 4kV. The PWR1308A is not RoHS compliant.
Murata PWR1308A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Isolation Voltage | 4kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 18 |
| RoHS Compliant | No |
| Series | PWR1308 |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PWR1308A to view detailed technical specifications.
No datasheet is available for this part.