Murata PWR1312AC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 300mA |
| Isolation Voltage | 4kV |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 18 |
| RoHS Compliant | Yes |
| Series | PWR1312 |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata PWR1312AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.