Murata PWR4004-HVC technical specifications.
| Current - Output 1 | 170mA |
| Current - Output 2 | 170mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Series | PWR4004 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PWR4004-HVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.