Murata PWR70 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 15mA |
| Isolation Voltage | 2kV |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 230mW |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | PWR70 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PWR70 to view detailed technical specifications.
No datasheet is available for this part.