The Murata PWR72 is a dual output DC-DC converter with a nominal input voltage of 15V and an output power of 2W per channel. It features a current output of 100mA per channel and is packaged in a DIP format. The device has a high isolation voltage of 1kV, making it suitable for applications requiring electrical isolation. The PWR72 is not RoHS compliant, and it is available in bulk packaging.
Murata PWR72 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PWR72 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PWR72 to view detailed technical specifications.
No datasheet is available for this part.