Murata QHS0500150D0-3 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 50A |
| Isolation Voltage | 1.5kV |
| Output Power | 76W |
| Series | QUS50 |
| Voltage - Output 1 | 1.52V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata QHS0500150D0-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.