Murata QHS0550120B0-1 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 55A |
| Isolation Voltage | 1.5kV |
| Output Power | 67W |
| Series | QUS55 |
| Voltage - Output 1 | 1.22V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata QHS0550120B0-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.