Murata QHS12-120-0C technical specifications.
| Current - Output 1 | 12A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 144W |
| Package Quantity | 54 |
| Series | QHS |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata QHS12-120-0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.