Murata QHS40-025-NHCC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 40A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Output Power | 100W |
| Voltage - Output 1 | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata QHS40-025-NHCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.