Datasheets.com
Datasheets.com
DC/DC Converters 75W 48V to 1.5V 50A Quarter-Brick
Murata

QHS50-015-0C

DC/DC Converters 75W 48V to 1.5V 50A Quarter-Brick

Power75W
Quick Jump:

Technical Specifications

Murata QHS50-015-0C technical specifications.

General

Current - Output 1
50A
Isolation Voltage
1.5kV
Nominal Input Voltage
48V
Number of Outputs
1
Output Power
75W
Package Quantity
54
Series
QHS
Voltage - Output 1
1.5V

Compliance

RoHS
Not Compliant

Datasheet

Murata QHS50-015-0C Datasheet

Download the complete datasheet for Murata QHS50-015-0C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.