Murata QUS20120NVDR-1C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 20A |
| Depth | 1.25inch |
| Efficiency | 95.6% |
| Isolation Voltage | 2kV |
| Length | 2.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 240W |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| Weight | 35g |
| RoHS | Not Compliant |
Download the complete datasheet for Murata QUS20120NVDR-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.