
This 2.5V ceramic capacitor has a capacitance of 100nF and a DC rated voltage of 250V. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor's minimum operating temperature is -55°C. It measures 3.15mm in width, 4mm in length, and 3.5mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 4 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 3.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |