This is a multilayer ceramic capacitor with a capacitance of 0.00018uF and a DC rated voltage of 50V. It has a width of 2.5mm and a length of 5mm, and is designed for through hole mounting. The operating temperature range is from 25 to 125 degrees Celsius. The capacitor is part of the RPE series from Murata.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RPE5C1H181J2S1A03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | 25 |
| Width | 2.5 |
| Length | 5 |
| Manufacturer Series | RPE |
| Capacitance | 0.00018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RPE |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RPE5C1H181J2S1A03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.