This ceramic capacitor has a capacitance of 0.0039uF and a voltage rating of 50VDC with a tolerance of 5%. It is a multilayer ceramic capacitor with a C0G dielectric and is designed for through hole mounting. The operating temperature range is -55°C to 125°C. The capacitor has a radial termination style and a dipped case style with a terminal pitch of 2.5mm and a maximum height of 3.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0039uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |