This multilayer ceramic capacitor has a capacitance of 0.022uF and a DC rated voltage of 100VDC with a tolerance of 10%. It is a standard technology X7R dielectric capacitor suitable for through hole mounting. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor has a radial termination style and a dipped case style with a terminal pitch of 5mm and a maximum height of 3.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |