Murata S020-1240120-FB technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 20A |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 24W |
| RoHS Compliant | No |
| Series | S020 |
| Voltage - Output 1 | 1.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata S020-1240120-FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.