Murata S101-0520210-BB technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 7A |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 11W |
| Series | S101 |
| Voltage - Output 1 | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata S101-0520210-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.